
The NC4FD-LX-M3 is a 4-contact female power connector with a SIL package, designed for panel mounting. It features a straight orientation and a solder termination. The connector is part of the DLX series and is available in a 10-pack quantity. It has a weight of 1.100195 ounces.
Checking distributor stock and pricing after the page loads.
Neutrik NC4FD-LX-M3 technical specifications.
| Package/Case | SIL |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | DLX |
| Termination | Solder |
| Weight | 1.100195oz |
| RoHS | Compliant |
No datasheet is available for this part.