The NC4FDM3-H-BAG is a 4-pin female through hole audio connector with a current rating of 10A and a voltage rating of 50V. It features brass contacts with a silver plating and a chromium plating on the termination. The connector is packaged in a bag of 20 units and is not RoHS compliant. It is designed for use in phone and RCA applications.
Neutrik NC4FDM3-H-BAG technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 20 |
| Packaging | Bag |
| Plating | CHROMIUM |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Weight | 1.022945oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NC4FDM3-H-BAG to view detailed technical specifications.
No datasheet is available for this part.