
4-contact female XLR power connector for cable mounting. Features gold-plated brass contacts and a durable metal body with nickel plating. Rated for 10A current and 50V voltage, with an operating temperature range of -30°C to 80°C. This connector offers IP65 ingress protection and a UL94 HB flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NC4FX-HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Plating | Nickel |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.587328oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4FX-HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
