
Four-pole, right-angle male power connector designed for cable mounting. Features silver-plated brass contacts within a durable metal body and housing, offering a 10A current rating and 50V voltage rating. Operates reliably between -30°C and 80°C with an IP40 ingress protection rating. Termination is via solder, and the connector is UL94 HB flammability rated.
Neutrik NC4MRX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.728424oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4MRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.