Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NC4MRX-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC4MRX-B technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.728424oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4MRX-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
