
5-position, female XLR power connector with horizontal orientation and solder termination. Features gold-plated bronze contacts, a metal body, and a 3A current rating at 50V DC. Designed for panel mounting with through-hole installation, operating between -30°C and 80°C, and rated IP40.
Neutrik NC5FBH technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | B |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.317466oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FBH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
