Neutrik NC5FBV-B technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current Rating | 3A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | B |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FBV-B to view detailed technical specifications.
No datasheet is available for this part.