
XLR Panel-mount female receptacle 5 Panel-mount female receptacle B VerticalPCB Mounting nickel-plated, NC5FBV-D, Neutrik
Checking distributor stock and pricing after the page loads.
Neutrik NC5FBV-D technical specifications.
| Color | Silver |
| Contact Gender | Female |
| Gender | Female |
| Ratings | IP40 |
| Series | B |
| Termination | PCB |
| RoHS | Compliant |