
The NC5FBV-SW is a 5-position female power connector with a current rating of 3A and a voltage rating of 50V. It features a silver contact material and is nickel plated for corrosion resistance. The connector is RoHS compliant and available in a package quantity of 100. It is suitable for use in solar applications and other power connectors.
Checking distributor stock and pricing after the page loads.
Neutrik NC5FBV-SW technical specifications.
| Color | Silver |
| Contact Material | Bronze, NICKEL PLATED |
| Current Rating | 3A |
| Gender | Female |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.388014oz |
| RoHS | Compliant |