
The NC5FD-L-BAG-1 is a 5-pin female power connector from Neutrik. It features a SIL package and can handle currents up to 7.5A at a maximum voltage of 50V. The connector is designed for use in temperatures ranging from -30°C to 80°C. It has a black color and features a brass contact material with silver plating. The connector is available in a bag of 100 pieces and is part of the DL series.
Neutrik NC5FD-L-BAG-1 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FD-L-BAG-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
