
The NC5FD-LX-BAG is a 5-pin female power connector with a current rating of 7.5A and a voltage rating of 50V. It features a metal body and brass contacts with silver plating. The connector is panel mount and has a vertical orientation. It is available in a bag packaging with 10 units per package. The connector is not Reach SVHC compliant.
Neutrik NC5FD-LX-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | DLX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.100195oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FD-LX-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
