
Five-position, female panel-mount power connector with straight, solder termination. Features gold-plated brass contacts within a black metal body and case. Rated for 7.5A current and 50V voltage, operating between -30°C and 80°C. This connector offers IP40 ingress protection and a UL94 HB flammability rating.
Sign in to ask questions about the Neutrik NC5FP-B-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC5FP-B-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | P |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FP-B-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
