
Five-position, female XLR power connector with horizontal orientation, featuring a robust metal body and housing. This connector offers solder termination with brass, gold, and bronze contacts plated in gold and silver, rated for 7.5A and 50V AC. Designed for cable mounting, it operates within a temperature range of -30°C to 80°C and boasts an IP40 rating.
Sign in to ask questions about the Neutrik NC5FRX-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC5FRX-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Gold, Bronze |
| Contact Plating | Gold, Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FRX-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
