
Five-position, straight, female solder termination power connector with gold-plated brass contacts and a metal body. Rated for 50V and 7.5A, this black connector operates between -30°C and 80°C. Approvals include UL and UL94 HB flammability rating.
Sign in to ask questions about the Neutrik NC5FX-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC5FX-B technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Diameter | 19mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.276917oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FX-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
