Sign in to ask questions about the Neutrik NC5FX-SPEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC5FX-SPEC technical specifications.
| Color | Black, Silver |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | X |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FX-SPEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
