
Five-contact, male XLR plug for panel mounting, featuring brass contacts with gold plating and a nickel-plated metal body. Rated for 3A current and 50V DC, with a horizontal orientation and solder termination. Operating temperature range is -30°C to 80°C, with a UL94 HB flammability rating and IP40 protection.
Neutrik NC5MBH technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | B |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.246918oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MBH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
