
The NC5MD-LX is a 5-pin male power connector with a current rating of 7.5A and a voltage rating of 50V. It features a metal package and is rated for operation between -30°C and 80°C. The connector has a silver color with a nickel plating and a brass and silver contact material with a silver plating. It is a UL94 HB flammability rated connector with a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NC5MD-LX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC5MD-LX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | DLX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.888904oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MD-LX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
