
5-pin male right-angle power connector with solder termination. Features silver-plated brass contacts and a nickel-plated metal body for durability. Rated for 7.5A and 50V, with an operating temperature range of -30°C to 80°C. This IP40-rated connector is designed for cable mounting.
Sign in to ask questions about the Neutrik NC5MRX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC5MRX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Material | Nickel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.728424oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MRX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
