
5-pin male XLR power connector with horizontal orientation and solder termination. Features brass contacts with gold and silver plating, rated for 7.5A and 50V. Constructed with a durable metal body and housing, offering a temperature range of -30°C to 80°C and IP40 ingress protection. This connector is designed for cable mounting and is UL94 HB flammability rated.
Sign in to ask questions about the Neutrik NC5MRX-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC5MRX-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold, Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.728424oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MRX-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
