
5-pin male solder termination power connector with a vertical orientation. Features brass, gold-plated contacts and a durable stainless steel body with nickel plating. Rated for 7.5A current and 50V AC, operating between -30°C and 80°C. This IP65 rated connector offers robust protection and reliable power transmission.
Neutrik NC5MX-HD technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Material | Stainless Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.51678oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MX-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
