
This 5-contact male circular connector features a straight, cable-mount orientation with solder termination. Constructed with a durable zinc alloy metal body and black finish, it offers a 7.5A contact current rating and a 50V voltage rating. The brass contacts are silver-plated with gold plating for enhanced conductivity. Operating within a temperature range of -30°C to 80°C, this connector is UL94 HB flammability rated and IP40 protected.
Neutrik NC5MXX-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Brass, Silver |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.065274oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MXX-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
