
Five-position, straight, male XLR power connector designed for cable mounting. Features silver-plated brass contacts with a 7.5A current rating and a 50V voltage rating. Operates within a temperature range of -30°C to 80°C, with a metal body and housing. Suitable for 18AWG wire, this connector offers solder termination and IP40 ingress protection.
Sign in to ask questions about the Neutrik NC5MXX-BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC5MXX-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.065274oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5MXX-BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
