Neutrik NC6FRX technical specifications.
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC6FRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
