
The NC6FRX-B is a 6-position female cable mount audio connector from Neutrik, rated for 50V and 7.5A. It features a brass and gold contact material with gold plating, and is suitable for use in temperatures ranging from -30°C to 80°C. The connector is cable mountable and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NC6FRX-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC6FRX-B technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC6FRX-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
