
Six-pole female power connector featuring gold-plated brass contacts for superior conductivity and 7.5A current rating. This vertical solder termination connector boasts a durable metal body and housing, rated for 1000 mating cycles and 50V/150V AC voltage. Designed for 18AWG wire, it offers IP40 protection and a UL94 HB flammability rating.
Neutrik NC6FXX-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Mating Cycles | 1000 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 150V |
| Weight | 1.2875oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC6FXX-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
