
The NC6MD-L-B-1 is a 6-position power connector with a voltage rating of 50V and a current rating of 7.5A. It is designed for panel mount applications and features an IP40 rating for protection against solid particles. The connector operates within a temperature range of -30°C to 80°C and is available in a package quantity of 10. The contacts are made of brass with a gold and silver plating, and the termination is via solder.
Neutrik NC6MD-L-B-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Plating | Zinc |
| Ratings | IP40 |
| Series | DL |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC6MD-L-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
