The NC7FX is a 7-position female power connector with a current rating of 5A and a voltage rating of 50V. It features a metal package with a nickel plating and a silver contact plating. The connector is designed for cable mounting and has a straight orientation. It operates within a temperature range of -30°C to 80°C. The NC7FX is not Reach SVHC compliant.
Sign in to ask questions about the Neutrik NC7FX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC7FX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | X |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.315719oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC7FX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
