
The NE8FAV-Y110 is an 8-position modular USB-A connector with a current rating of 1.5A and a voltage rating of 50V. It features a grey color and a cable mount design. The connector operates within a temperature range of -30°C to 80°C. It is designed for use in USB-A applications and is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Neutrik NE8FAV-Y110 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | MODULAR |
| Series | NE8 |
| Voltage Rating | 50V |
| Weight | 0.458562oz |
| RoHS | Not Compliant |
No datasheet is available for this part.