
Modular Connectors / Ethernet Connectors PANEL MT RECEPTACLE WITHOUT SCREWS
Checking distributor stock and pricing after the page loads.
Neutrik NE8FAV-YK-D technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Series | NE8 |
| Voltage Rating | 50V |
| Weight | 0.458562oz |
| RoHS | Compliant |