Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 10 Terminal 1 Port Cat 5e
Neutrik NE8FBV-C5-LED technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Neutrik NE8FBV-C5-LED to view detailed technical specifications.
No datasheet is available for this part.