
Female RJ45 modular connector for panel mounting, featuring 8 positions and 8 loaded contacts. This straight, single-port connector utilizes bronze contacts with gold plating and a nickel underplating, rated for 1.5A and 50V. The metal housing, in silver and grey, offers a temperature range of -30°C to 80°C and a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NE8FDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NE8FDP technical specifications.
| Package/Case | Metal |
| Color | Grey, Silver |
| Contact Material | Bronze, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Housing Color | Silver |
| Length | 26mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | MODULAR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NE8 |
| Voltage Rating | 50V |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NE8FDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
