Neutrik NE8FDV-Y110 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | MODULAR |
| Reach SVHC Compliant | No |
| Series | NE8 |
| Voltage Rating | 50V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NE8FDV-Y110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
