
Female RCA phono connector for panel mounting, featuring a straight orientation and solder termination. Constructed with a durable metal body and brass contacts plated with gold for optimal conductivity. Rated for 16A current and 50V AC/DC, with an operating temperature range of -30°C to 80°C. Includes two contacts and one port, with a black insulation color and a black/silver finish.
Neutrik NF2D-0 technical specifications.
| Approvals | IEC |
| Body Material | Metal, Brass |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 23.6mm |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | RCA |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NF2D-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
