
2-position, female RCA audio connector for panel mounting. Features gold-plated brass contacts and a durable metal body with a black finish. Rated for 50V AC/DC and 16A current, operating between -30°C and 80°C. Straight orientation with solder cup termination.
Sign in to ask questions about the Neutrik NF2D-B-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NF2D-B-0 technical specifications.
| Approvals | IEC |
| Body Material | Metal, Brass |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Gender | Female |
| Insulation Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 23.6mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | RCA |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NF2D-B-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
