
1/4" locking female phone jack with a straight orientation, featuring a robust metal body and housing. This 3-contact, 3-position connector utilizes silver-plated bronze and brass contacts for reliable signal transmission. Designed for panel mounting, it supports solder termination and accommodates wire/cable diameters up to 8mm. Operating within a temperature range of -25°C to 70°C, it boasts a 1kV voltage rating and 1000 mating cycles.
Sign in to ask questions about the Neutrik NJ3FP6C-BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NJ3FP6C-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Diameter | 0.945inch |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 1.417inch |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 1oz |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NJ3FP6C-BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
