This 10m Ethernet cable features 8 conductors and a current rating of 1.5A. It has a voltage rating of 50V and is constructed with 27AWG wire. The cable is halogen free and has a length of 10m.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NKE6S-10-WOC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Core Material | Copper |
| Current Rating | 1.5A |
| Gender | Male |
| Halogen Free | Halogen Free |
| Length | 10m |
| Number of Conductors | 8 |
| Series | NKE6S |
| Voltage Rating | 50V |
| Weight | 1lb |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKE6S-10-WOC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
