
This Neutrik NKE6S-3 cable assembly features a 1.5A current rating and 50V voltage rating, with a 3m length and 8 conductors. The cable is made from copper and is halogen-free. It is RoHS compliant and has a 27AWG wire gauge. The connectors are RJ45 plugs, with a grey and white color scheme.
Sign in to ask questions about the Neutrik NKE6S-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NKE6S-3 technical specifications.
| Color | Grey, White |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Core Material | Copper |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Halogen Free | Halogen Free |
| Lead Length | 3m |
| Length | 3m |
| Number of Conductors | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NKE6S |
| Voltage Rating | 50V |
| Weight | 7.407532oz |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKE6S-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.