
The NKE6S-5 cable assembly features 8 conductors with a current rating of 1.5A and a voltage rating of 50V. Constructed with copper core material, this cable assembly is halogen free and has a maximum operating temperature of 60°C. The assembly has a lead length of 5m and is available in a grey and white color. It is not Reach SVHC compliant.
Sign in to ask questions about the Neutrik NKE6S-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NKE6S-5 technical specifications.
| Color | Grey, White |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Core Material | Copper |
| Current Rating | 1.5A |
| Halogen Free | Halogen Free |
| Lead Length | 5m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Conductors | 8 |
| Reach SVHC Compliant | No |
| Series | NKE6S |
| Voltage Rating | 50V |
| Weight | 9.841435oz |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKE6S-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.