
The NKHDMI-1 is a 1m long HDMI patch cord with a black PVC jacket. It features male HDMI plugs on both ends and is designed for use in audio and video applications. The cord is not Reach SVHC compliant. It is part of the NKHDMI series from Neutrik.
Sign in to ask questions about the Neutrik NKHDMI-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NKHDMI-1 technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Gender | Male |
| Jacket Material | PVC |
| Length | 1m |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | NKHDMI |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKHDMI-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.