Sign in to ask questions about the Neutrik NKTT-05BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NKTT-05BU technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 24inch |
| Mount | Cable |
| Weight | 1.269863oz |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKTT-05BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
