Sign in to ask questions about the Neutrik NKTT03-B-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NKTT03-B-AU technical specifications.
| Length | 12inch |
| Mount | Cable |
| Weight | 1oz |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKTT03-B-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.