Sign in to ask questions about the Neutrik NKUSB-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NKUSB-3 technical specifications.
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Contact Material | CuZn |
| Gender | Female |
| Length | 3m |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | NKUSB |
| USB Standard | USB 2.0 |
| Weight | 8.239998oz |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NKUSB-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.