Neutrik NL2MD-H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Male |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Series | FC |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL2MD-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
