
The NL2MD-V connector features a black nylon insulation material and a silver-plated bronze contact. It has a current rating of 30A and a voltage rating of 250V. The connector is available in a package quantity of 10 and is part of the FC series. It can be mounted through a hole and has a vertical orientation.
Neutrik NL2MD-V technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Male |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | FC |
| Voltage Rating | 250V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL2MD-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.