
Four-pole loudspeaker connector, female, straight cable mount with solder termination. Features a 4-position, 4-contact configuration and a 1-port design. Rated for 250V and 30A, with silver-plated brass contacts and a polyamide/metal body. Operates between -30°C and 80°C, with UL94 V-0 flammability rating. Approvals include UL and CSA.
Neutrik NL4FC technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic, Polyamide, Metal |
| Color | Black, Blue |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Length | 73mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | FC |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 1.375685oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NL4FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
