
4-pole female audio connector for cable mounting, featuring a straight orientation and solder termination. This connector offers a 40A current rating and 250V voltage rating, with silver-plated brass contacts for reliable signal transmission. Constructed with a durable PBT and metal body, it operates within a temperature range of -30°C to 80°C and meets UL94 HB flammability standards. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Body Material | PBT, Polybutylene, Metal |
| Package/Case | Metal |
| Color | Grey, Black, Blue, Silver |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Length | 76.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 1.520308oz |
| RoHS | Compliant |
