Sign in to ask questions about the Neutrik NL4FX-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NL4FX-5 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 40A |
| Gender | Female |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | FX |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 1.523835oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL4FX-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.