
The NL4MD-H is a 4-pin speakON chassis connector with a current rating of 30A and a voltage rating of 250V. It features a through hole mount and is made from bronze and brass with a silver plating. The insulation material is nylon and the connector is available in a package quantity of 10. The operating temperature range is -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Color | Grey, Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Series | speakON Chassis |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.423288oz |
| RoHS | Compliant |