
This 4-position speakON chassis connector features a black color, bronze contact material with silver plating, and a nylon insulation material. It has a through hole mount and operates within a temperature range of -30°C to 80°C. The connector is available in a package quantity of 100 and is part of the speakON Chassis series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | speakON Chassis |
| Termination | Screw |
| Weight | 0.405651oz |
| RoHS | Compliant |