Neutrik NL4MD-V-R technical specifications.
| Body Material | Plastic |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | speakON Chassis |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL4MD-V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.